Reference Only
P26L-1D-RND-MTL
Pushbutton Switches - Industrial 1 POLE ON-(OFF) SLDR.
Datasheet
P26L-1D-RND-MTL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | ||
| Actuator | Plunger, Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 125 VDC | |
| Current Rating | 6 A | |
| Termination Style | Solder Lug | |
| Housing Material | Phenolic Resin | |
| Series | P26 | |
| Actuator Style | Round | |
| Mounting Style | Bushing Mount | |
| Product Type | Rocker Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative