Reference Only

P270-DP22R2K

Obsolete
Potentiometers 27mm Rotary Panel Potentiometer

Manufacturer:

Mfr Part:
P270-DP22R2K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Resistance2 kOhms
Voltage Rating500 V
Tolerance10 %
Element TypeConductive Plastic
Shaft TypeSmooth
Shaft Diameter6.35 mm
Shaft Length22.23 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeDust Proof
Life1000000 Cycle
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesP270
PackagingTray
Bushing Thread3/8-32 NEF-2A
Diameter26.67 mm
Height14.27 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?