
P27048-M15
D-Sub Cables BREAKOUT BOARD CN2 ULTRAX000 15M.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Cables | |
| Type | Signal Cable | |
| Connector End A | HD15 | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | HD15 | |
| Connector End B Pin Count | 15 Position | |
| Cable Length | 15 m | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 113,69 € | 113,69 € | |
| 104,35 € | 1.043,50 € | |
| 100,33 € | 2.508,25 € | |
| 96,98 € | 4.849,00 € | |
| 86,03 € | 8.603,00 € |
Need more?