Reference Only
P27910-E1
DC Power Cords Male Panl Conn, 8P 10A 160V, Crimp Cont.
Datasheet
P27910-E1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Cords | |
| Type | Cable Assembly | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | No Connector | |
| IP Rating | IP67 | |
| Voltage Rating | 160 V | |
| Current Rating | 10 A | |
| Gender | Male | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,97 € | 87,97 € | |
| 78,13 € | 781,30 € | |
| 75,13 € | 1.878,25 € | |
| 72,62 € | 3.631,00 € | |
| 64,43 € | 6.443,00 € |
Need more?