Reference Only
P29010-M4
AC Power Cords
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | AC Power Cords | |
| Wire Gauge - AWG | 14 AWG | |
| Cable Length | 4 m | |
| Product Type | AC Power Cords | |
| Series | FADPC | |
| Subcategory | Power Cords | |
| Tradename | PowerBOSSlite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?