Reference Only
P29012-M15
DC Power Cords ?" Double-ended 3 Position Drop/Branch Cable Assembly, Black, 15 Meter.
Datasheet
P29012-M15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Cords | |
| Cable Length | 2 m | |
| Current Rating | 23.5 A | |
| Product Type | Cable Assemblies | |
| Series | PowerBOSSlite M22 | |
| Subcategory | Power Cords | |
| Tradename | PowerBOSSlite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 174,47 € | 872,35 € | |
| 164,52 € | 1.645,20 € | |
| 161,38 € | 4.034,50 € | |
| 158,40 € | 7.920,00 € |
Need more?