Reference Only
P29018-M2
AC Power Cords ?" Single-ended 4 Position Drop/Branch Cable Assembly, Female, Straight, Black, 2 Meter.
Datasheet
P29018-M2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | AC Power Cords | |
| Wire Gauge - AWG | 14 AWG | |
| Cable Length | 2 m | |
| Current Rating | 24 A | |
| Product Type | Cable Assemblies | |
| Series | PowerBOSSlite M22 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,23 € | 376,15 € | |
| 63,94 € | 639,40 € | |
| 59,94 € | 1.498,50 € | |
| 57,09 € | 2.854,50 € | |
| 54,37 € | 5.437,00 € |
Need more?