Reference Only
P29037-M1
DC Power Cords ?" 4 Position Drop/Branch Receptacle, Female, External Threading, 1 Meter.
Datasheet
P29037-M1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Cords | |
| Connector End A | Socket | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Wire Gauge - AWG | 14 AWG | |
| Cable Length | 1 m | |
| Voltage Rating | 600 V | |
| Current Rating | 24 A | |
| Gender | Female | |
| Product Type | Cable Assemblies | |
| Series | PowerBOSSlite M22 | |
| Subcategory | Power Cords | |
| Tradename | PowerBOSSlite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,14 € | 381,40 € | |
| 35,30 € | 706,00 € | |
| 34,05 € | 1.702,50 € | |
| 32,43 € | 3.243,00 € | |
| 30,40 € | 6.080,00 € |
Need more?