Reference Only
P2912
Knobs & Dials GUITAR SWITCH KNOB A AMBER.
Datasheet
P2912 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Clamping Knob | |
| Shaft Diameter | 8-32 UNC-2B Insert | |
| Outside Diameter | 8 mm | |
| Height | 14 mm | |
| Design | Smooth | |
| Color | Amber | |
| Series | 12000 | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,25 € | 562,50 € | |
| 2,15 € | 1.075,00 € | |
| 2,13 € | 2.130,00 € | |
| 2,11 € | 5.275,00 € | |
| 2,07 € | 10.350,00 € |
Need more?