Reference Only
P2CF-11-E
Relay Sockets & Hardware Front-Conn Socket w/Finger Protection.
Datasheet
P2CF-11-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Relay Base | |
| Associated Relay Series | E5CN | |
| Termination Style | Push In | |
| Mounting Style | Chassis | |
| Product Type | Relay Sockets & Hardware | |
| Series | E5CN | |
| Subcategory | Relays | |
| Part # Aliases | 4616145 P2CF11E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,16 € | 20,16 € | |
| 18,86 € | 188,60 € | |
| 18,06 € | 451,50 € | |
| 17,56 € | 878,00 € | |
| 17,19 € | 1.719,00 € | |
| 16,63 € | 4.157,50 € | |
| 16,06 € | 8.030,00 € |
Need more?