Reference Only
P2DN-6.8-100S
Relay Sockets & Hardware .
Datasheet
P2DN-6.8-100S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Busbars | |
| Accessory Type | Busbar | |
| Associated Relay Series | P2RFZ | |
| Number of Poles | 10 Pole | |
| Current Rating | 20 A | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 10 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | G2R | |
| Subcategory | Relays | |
| Part # Aliases | P2DN68100S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,13 € | 66,13 € | |
| 58,88 € | 588,80 € | |
| 56,22 € | 1.405,50 € | |
| 54,29 € | 2.714,50 € | |
| 52,42 € | 5.242,00 € |
Need more?