Reference Only
P2R-057P
Relay Sockets & Hardware Socket Back Mount PCB for 1Pin G2R.
Datasheet
P2R-057P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | G2RS-(S) | |
| Termination Style | PCB | |
| Mounting Style | Through Hole | |
| Number of Contacts | 5 | |
| Product Type | Relay Sockets & Hardware | |
| Series | P2R | |
| Subcategory | Relays | |
| Part # Aliases | 1372576 P2R057P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,66 € | 5,66 € | |
| 5,04 € | 50,40 € | |
| 4,81 € | 120,25 € | |
| 4,65 € | 232,50 € | |
| 4,49 € | 449,00 € | |
| 4,29 € | 1.072,50 € | |
| 3,95 € | 1.975,00 € |
Need more?