Reference Only
P2RV-S
Relay Sockets & Hardware Separating Plate for G2RV.
Datasheet
P2RV-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Spacers | |
| Accessory Type | Spacer | |
| Associated Relay Series | G2RV | |
| Mounting Style | DIN Rail | |
| Product Type | Relay Sockets & Hardware | |
| Series | P2RV | |
| Subcategory | Relays | |
| Part # Aliases | P2RVS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,15 € | 8,15 € | |
| 7,55 € | 75,50 € | |
| 6,86 € | 205,80 € | |
| 6,62 € | 331,00 € | |
| 6,28 € | 628,00 € | |
| 5,92 € | 1.480,00 € | |
| 5,76 € | 2.880,00 € | |
| 5,61 € | 5.610,00 € |
Need more?