
P2RVC-8-O-5
Relay Sockets & Hardware PLCInterface Output NPN PushIn.
Datasheet
P2RVC-8-O-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Modules | |
| Accessory Type | PLC Interface | |
| Mounting Style | Through Hole | |
| Product Type | Relay Sockets & Hardware | |
| Series | P2RVC | |
| Subcategory | Relays | |
| Part # Aliases | P2RVC8O5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,68 € | 71,68 € | |
| 69,44 € | 1.736,00 € | |
| 66,83 € | 3.341,50 € | |
| 64,23 € | 6.423,00 € |
Need more?