
P2RVM-030R
Relay Sockets & Hardware Red 3-Pole Cross Bar.
Datasheet
P2RVM-030R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Busbars | |
| Accessory Type | Jumper | |
| Associated Relay Series | G2RV | |
| Termination Style | Solder Pin | |
| Number of Poles | 3 Pole | |
| Mounting Style | Through Hole | |
| Product Type | Relay Sockets & Hardware | |
| Series | P2RVM | |
| Subcategory | Relays | |
| Part # Aliases | P2RVM030R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,62 € | 5,24 € | |
| 2,28 € | 22,80 € | |
| 2,08 € | 52,00 € | |
| 1,92 € | 115,20 € | |
| 1,84 € | 220,80 € | |
| 1,77 € | 531,00 € | |
| 1,72 € | 1.032,00 € | |
| 1,69 € | 2.028,00 € |
Need more?