Reference Only
P2RVM-200B
Relay Sockets & Hardware Black 20-Pole Cross Bar.
Datasheet
P2RVM-200B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Busbars | |
| Accessory Type | Jumper | |
| Associated Relay Series | G2RV | |
| Termination Style | Solder Pin | |
| Number of Poles | 20 Pole | |
| Mounting Style | Through Hole | |
| Product Type | Relay Sockets & Hardware | |
| Series | G2RV | |
| Subcategory | Relays | |
| Part # Aliases | P2RVM200B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,39 € | 15,39 € | |
| 13,99 € | 139,90 € | |
| 12,97 € | 259,40 € | |
| 12,44 € | 746,40 € | |
| 11,91 € | 1.191,00 € | |
| 11,12 € | 2.224,00 € | |
| 10,89 € | 6.534,00 € |
Need more?