Reference Only
P2RVM-200R
Relay Sockets & Hardware Red 20-Pole Cross Bar.
Datasheet
P2RVM-200R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Busbars | |
| Accessory Type | Jumper | |
| Associated Relay Series | G2RV | |
| Number of Poles | 20 Pole | |
| Current Rating | 32 A | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | P2RVM200R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,25 € | 14,25 € | |
| 13,63 € | 136,30 € | |
| 10,54 € | 210,80 € | |
| 10,49 € | 629,40 € | |
| 9,88 € | 988,00 € | |
| 9,23 € | 1.846,00 € | |
| 9,18 € | 5.508,00 € | |
| 9,09 € | 9.090,00 € |
Need more?