Reference Only
P31387-M1
AC Power Cords Male to Female STRT Shielded 12AWG 1m.
Datasheet
P31387-M1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | AC Power Cords | |
| Type | AC Power Cord | |
| Wire Gauge - AWG | 12 AWG | |
| Cable Length | 1 m | |
| Current Rating | 25 A | |
| Voltage Rating | 600 V | |
| Shielding | Shielded | |
| Jacket Color | Gray | |
| Conductor Color Coding | Black, Green-Yellow | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Series | PowerBOSS M29 | |
| Subcategory | Power Cords | |
| Tradename | PowerBOSS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 191,08 € | 955,40 € | |
| 160,70 € | 1.607,00 € | |
| 152,28 € | 3.807,00 € | |
| 148,24 € | 7.412,00 € |
Need more?