Reference Only
P32W2R1-100-72
Adhesive Tapes RUBBER FOAM TAPE 1/32" X 1" X.
Datasheet
P32W2R1-100-72 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Color | White | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Compliance | UL | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919101990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 182,67 € | 182,67 € | |
| 165,00 € | 1.650,00 € | |
| 160,16 € | 4.004,00 € | |
| 157,25 € | 7.862,50 € |
Need more?