Reference Only
P32W2R1-50-7
Adhesive Tapes RUBBER FOAM TAPE 1/32" X 0.50.
Datasheet
P32W2R1-50-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Color | White | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 7 yd | |
| Length - mm | 6.4 m | |
| Compliance | UL | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919101990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative