Reference Only
P32W2R1-50-72
Adhesive Tapes RUBBER FOAM TAPE 1/32" X 0.50.
Datasheet
P32W2R1-50-72 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Color | White | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Compliance | UL | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919101990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 108,82 € | 979,38 € | |
| 105,13 € | 2.628,25 € | |
| 100,99 € | 5.049,50 € | |
| 99,99 € | 9.999,00 € |
Need more?