Reference Only
P32W2R1-75-7
Adhesive Tapes RUBBER FOAM TAPE 1/32" X 0.75.
Datasheet
P32W2R1-75-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Color | White | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 7 yd | |
| Length - mm | 6.4 m | |
| Compliance | UL | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919101990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,95 € | 1.077,00 € | |
| 17,13 € | 1.713,00 € | |
| 16,65 € | 4.162,50 € | |
| 16,31 € | 8.155,00 € |
Need more?