
P3519-104K
Common Mode Chokes / Filters .
Datasheet
P3519-104K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 100 uH | |
| Packaging | Reel | |
| Application | Power | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,74 € | 174,00 € | |
| 1,67 € | 334,00 € | |
| 1,56 € | 780,00 € | |
| 1,51 € | 1.510,00 € | |
| 1,46 € | 3.650,00 € | |
| 1,38 € | 6.900,00 € |
Need more?