Reference Only
P3519R-101K
Power Inductors - SMD 0.10uH 0.01 Ohms 5.35A 10%.
Datasheet
P3519R-101K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Inductance | 100 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 5.35 A | |
| Maximum DC Resistance | 10 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 9.4 mm | |
| Width | 5.08 mm | |
| Height | 4.7 mm | |
| Series | P3519R | |
| Packaging | Reel | |
| Application | Power | |
| Inductance - nH | 100 nH | |
| Inductance - pH | 100000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | P3519R-101K T100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,74 € | 174,00 € | |
| 1,67 € | 334,00 € | |
| 1,56 € | 780,00 € | |
| 1,51 € | 1.510,00 € | |
| 1,46 € | 3.650,00 € | |
| 1,38 € | 6.900,00 € |
Need more?