Reference Only
P3519R-102J
Power Inductors - SMD 1.0uH 0.033 Ohms 3.009A 5%.
Datasheet
P3519R-102J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Unshielded | |
| Inductance | 1 uH | |
| Tolerance | 5 % | |
| Maximum DC Current | 3.01 A | |
| Maximum DC Resistance | 30 mOhms | |
| Saturation Current | 4.32 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 9.4 mm | |
| Width | 5.08 mm | |
| Height | 4.7 mm | |
| Core Material | Ferrite | |
| Series | P3519R | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Molded | |
| Inductance - nH | 1000 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | P3519R-102J T100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,78 € | 178,00 € | |
| 1,73 € | 346,00 € | |
| 1,67 € | 835,00 € | |
| 1,65 € | 1.650,00 € | |
| 1,62 € | 4.050,00 € | |
| 1,58 € | 7.900,00 € |
Need more?