Reference Only
P3519R-682J
Power Inductors - SMD 6.8uH 0.137 Ohms 1.467A 5%.
Datasheet
P3519R-682J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Unshielded | |
| Inductance | 6.8 uH | |
| Tolerance | 5 % | |
| Maximum DC Current | 1.47 A | |
| Maximum DC Resistance | 140 mOhms | |
| Saturation Current | 1.66 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 9.4 mm | |
| Width | 5.08 mm | |
| Height | 4.7 mm | |
| Core Material | Ferrite | |
| Series | P3519R | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Molded | |
| Inductance - nH | 6800 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | P3519R-682J T100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,90 € | 190,00 € | |
| 1,86 € | 372,00 € | |
| 1,79 € | 895,00 € | |
| 1,77 € | 1.770,00 € | |
| 1,74 € | 4.350,00 € | |
| 1,70 € | 8.500,00 € |
Need more?