Reference Only
P4-56R-E
Terminals RING TERMINAL, LARGE WIRE, NON.
Datasheet
P4-56R-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | M8 | |
| Wire Gauge Max | 4 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Compliance | UL | |
| Insulation Material | Not Insulated | |
| Length | 37.1 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 17.3 mm | |
| Wire Gauge | 4 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,83 € | 56,60 € | |
| 2,67 € | 267,00 € | |
| 2,41 € | 626,60 € | |
| 2,36 € | 1.180,00 € | |
| 2,24 € | 2.240,00 € | |
| 2,19 € | 5.475,00 € |
Need more?