Reference Only
P40P47D13P1-24
Obsolete
Contactors - Electromechanical 24VDC 40A MAG 4PST CONTACTOR
Datasheet
P40P47D13P1-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 4 Form X (4PST) | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 40 A | |
| Coil Type | DC Type | |
| Switching Voltage | 600 VAC | |
| Series | P40 | |
| Coil Current | 286 mA | |
| Coil Resistance | 84 Ohms | |
| Coil Termination | Screw | |
| Contact Form | 4PST (4 Form X) | |
| Contact Termination | Screw | |
| Height | 100.97 mm | |
| Length | 90.17 mm | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | Magnetic | |
| Width | 64.77 mm | |
| Part # Aliases | 9-1419148-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?