Reference Only
P4401S-20-012-N
Flat Cables 20C 44AWG Micro Ribn PRICED PER FT
Datasheet
P4401S-20-012-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Number of Conductors | 20 Conductor | |
| Pitch | 0.31 mm (0.012 in) | |
| Wire Gauge - AWG | 44 AWG | |
| Cable Length | 304.8 mm (12 in) | |
| Jacket Color | Natural | |
| Insulation Material | Perfluoroalkoxy (PFA) | |
| Conductor Material | Silver Plated Copper | |
| Series | 100061 | |
| Product Type | Flat Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?