Reference Only
P50A13A-R1B
Obsolete
Desktop AC Adapters 46.5W 5V/4A 12V/2A, -5V/0.5A
Datasheet
P50A13A-R1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 90 VAC to 264 VAC, 135 VDC to 370 VDC | |
| Number of Outputs | 3 Output | |
| Output Power | 46.5 W | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 4 A | |
| Connector Type | DIN Connector | |
| DC Output Connector | 5 Pin DIN Plug | |
| DC Output Cord Length | 1.2 m | |
| Efficiency | 70 % | |
| Series | P50A-T | |
| Height | 42.93 mm | |
| Length | 147.07 mm | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Desktop | |
| Output Current-Channel 2 | 2 A | |
| Output Current-Channel 3 | 500 mA | |
| Output Voltage-Channel 2 | 12 VDC | |
| Output Voltage-Channel 3 | - 5 VDC | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 75.95 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?