Reference Only

P50LE-040P1-RR1-DA

Board to Board & Mezzanine Connectors 40POS RIGHT ANGLE 3.0 THROUGH HOLE.

Manufacturer:

Mfr Part:
P50LE-040P1-RR1-DA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryBoard to Board & Mezzanine Connectors
ProductPlugs
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Termination StyleSolder
Stack Height11.8 mm
Current Rating500 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialPolyphenylene Sulfide (PPS)
SeriesP50LE
PackagingEach
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Part # Aliases80000907313

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 208 / Multiples: 1)
Quantity Unit PriceExt. Price
4,94 €1.027,52 €
Need more?
Contact Us