Reference Only
P70A-AC110/120V
Relay Sockets & Hardware IND Mdl WSUPPRESSION.
Datasheet
P70A-AC110/120V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | MOV Suppressor Modules | |
| Accessory Type | LED Module | |
| Associated Relay Series | G7T | |
| Mounting Style | Through Hole | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | P70AAC110120V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,72 € | 6,72 € | |
| 6,65 € | 166,25 € | |
| 6,51 € | 325,50 € | |
| 6,41 € | 641,00 € | |
| 6,32 € | 1.580,00 € | |
| 6,31 € | 3.155,00 € | |
| 6,29 € | 6.290,00 € |
Need more?