Reference Only
P7S-14P-E
Relay Sockets & Hardware G7 relay PCB mounting.
Datasheet
P7S-14P-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | P7S14PE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,19 € | 39,19 € | |
| 36,37 € | 363,70 € | |
| 34,86 € | 871,50 € | |
| 33,67 € | 1.683,50 € | |
| 31,52 € | 3.152,00 € | |
| 30,60 € | 7.650,00 € |
Need more?