Reference Only
P7SA-10F-ND-PU DC24
Relay Sockets & Hardware G7SA PUSH-IN SOCKET, 4 POLE.
Datasheet
P7SA-10F-ND-PU DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Relay Base | |
| Associated Relay Series | P7SA | |
| Termination Style | Push In | |
| Number of Poles | 4 Pole | |
| Current Rating | 6 A | |
| Mounting Style | Panel | |
| Number of Contacts | 10 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | P7SA | |
| Subcategory | Relays | |
| Part # Aliases | P7SA10FNDPUDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,82 € | 43,82 € | |
| 41,12 € | 411,20 € | |
| 39,69 € | 992,25 € | |
| 38,43 € | 1.921,50 € | |
| 38,19 € | 3.819,00 € | |
| 37,17 € | 9.292,50 € |
Need more?