Reference Only
P7SA-14F-ND-PU DC24
Relay Sockets & Hardware G7SA PUSH-IN SOCKET, 6 POLE.
Datasheet
P7SA-14F-ND-PU DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Relay Base | |
| Associated Relay Series | P7SA | |
| Termination Style | Push In | |
| Number of Poles | 6 Pole | |
| Current Rating | 6 A | |
| Mounting Style | Panel | |
| Number of Contacts | 14 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | P7SA | |
| Subcategory | Relays | |
| Part # Aliases | P7SA14FNDPUDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,83 € | 45,83 € | |
| 43,00 € | 430,00 € | |
| 41,52 € | 1.038,00 € | |
| 40,20 € | 2.010,00 € | |
| 39,85 € | 3.985,00 € | |
| 38,49 € | 9.622,50 € |
Need more?