Reference Only
P822602-01
Antenna Development Tools Eval Board for P8226 02 5G/LTE/LPWA.
Datasheet
P822602-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 698 MHz to 2.7 GHz | |
| Tool Is For Evaluation Of | P822602 | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Packaging | Bulk | |
| For Use With | RF Antenna | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools | |
| Tradename | Prestta |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,24 € | 156,20 € |
Need more?