Reference Only
P903-0005-3K5PSA
Obsolete
Pressure Sensors - Industrial Industrial Pressure Sensor
Manufacturer:
Mfr Part: P903-0005-3K5PSA
TTI Part: Not Assigned
Datasheet
P903-0005-3K5PSA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 3500 psi | |
| Pressure Type | Absolute | |
| Output Type | Millivolt | |
| Port Size | 1/4 in - 18 NPT Male | |
| Output Voltage | 0 V to 20 mV | |
| Operating Supply Voltage | 10 V | |
| Diameter | 25.4 mm | |
| Length | 57 mm | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 54 C | |
| Operating Supply Current | 13 mA | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | P900 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?