Reference Only
P961-0022-250BAS10
Obsolete
Pressure Sensors - Industrial P961-0022-250BAS10
Manufacturer:
Mfr Part: P961-0022-250BAS10
TTI Part: Not Assigned
Datasheet
P961-0022-250BAS10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 250 PSI | |
| Pressure Type | Sealed Gauge | |
| Output Type | Basic | |
| Port Size | G1/4A BSP Male | |
| Output Voltage | 32 V | |
| Operating Supply Voltage | 32 V | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 54 C | |
| Operating Supply Current | 20 mA | |
| Product Type | Industrial Pressure Sensors | |
| Series | P900 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?