Reference Only
P981-0121-350BAS04
Obsolete
Pressure Sensors - Industrial PRESS XDCR W/4M CBLE Sensors
Manufacturer:
Mfr Part: P981-0121-350BAS04
TTI Part: Not Assigned
Datasheet
P981-0121-350BAS04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 25 bar | |
| Pressure Type | Absolute | |
| Output Type | Digital / Analog | |
| Mounting Style | Cable Mount | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 54 C | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | P900 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 36 V | |
| Supply Voltage - Min | 10 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?