Reference Only
P983-0005-150BAS
Obsolete
Pressure Sensors - Industrial PRESSURE TRANSDUCER
Manufacturer:
Mfr Part: P983-0005-150BAS
TTI Part: Not Assigned
Datasheet
P983-0005-150BAS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Pressure Type | Sealed Gauge | |
| Output Type | Milliamp | |
| Port Size | 1/4 in - 18 NPT Male | |
| Mounting Style | Thread Mount | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | P900 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 36 V | |
| Supply Voltage - Min | 10 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?