Reference Only
P994-1B-A
Pressure Sensors - Industrial .
Datasheet
P994-1B-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | +/- 1 in H2O | |
| Pressure Type | Differential | |
| Accuracy | 1.5 % | |
| Output Type | Amplified | |
| Port Size | 3/16 in Barb | |
| Mounting Style | Panel Mount | |
| Output Voltage | 4 V | |
| Operating Supply Voltage | 5 V | |
| Burst Pressure | 1.8 psi | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Operating Supply Current | 4 mA | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Proof Pressure | 1 psi | |
| Series | P994 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,68 € | 526,80 € | |
| 51,11 € | 1.277,75 € | |
| 49,56 € | 2.478,00 € | |
| 49,55 € | 4.955,00 € |
Need more?