Reference Only
P9K121-K20D3
RF Adapters - In Series calibration adaptor.
Datasheet
P9K121-K20D3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| RF Series | 1.35 mm | |
| Side 1 Gender | Jack | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 90 GHz | |
| Body Style | Straight | |
| Shell Plating | Gold | |
| Contact Plating | Gold | |
| Body Material | Beryllium Copper | |
| Accessory Type | Calibration Adaptor | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 0 Hz to 90 GHz | |
| Mating Cycles | 3000 Cycles | |
| Minimum Frequency | 0 Hz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | 1.35 mm | |
| Side 1 RF Series | 1.35 mm | |
| Side 2 RF Series | RPC-1.35 | |
| Subcategory | RF Adapters | |
| Part # Aliases | 362236 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.734,64 € | 2.734,64 € |
Need more?