Reference Only
PA.176.A
Antennas PA.176.A 5G/4G High-Band Cellular SMD Antenna
Datasheet
PA.176.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | PIFA | |
| Minimum Frequency | 1.71 GHz | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Gain | 3 dBi, 3.3 dBi, 3.8 dBi, 4.5 dBi, 3.7 dBi, 3.6 dBi, 2.8 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 7 Band | |
| Mounting Style | PCB Mount | |
| Center Frequency | 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 3.8 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz | |
| Application | Telematic Control, Wireless Medical Devices, First Responder, Public Safety Devices, UAVs, Robotics, Media, Smart Home | |
| Length | 20 mm | |
| Width | 10 mm | |
| Height | 3 mm | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?