Reference Only
PA.433.A
New Product
Antennas PA.4333.A ISM/Lora (433MHz) 30 x 10 x 5 mm Ceramic SMD Antenna
Datasheet
PA.433.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Ceramic SMD Antenna | |
| Minimum Frequency | 433 MHz | |
| Maximum Frequency | 435 MHz | |
| Gain | - 1.15 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Application | Remote Keyless Entry, Security and Access Control Devices | |
| Length | 30 mm | |
| Width | 10 mm | |
| Height | 5 mm | |
| Packaging | Reel | |
| Frequency Range | 433 MHz to 435 MHz | |
| Moisture Sensitive | Yes | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?