Reference Only
PA.700.J
Antennas Samurai PA.700J 4G/3G/2G SMD PIFA Antenna
Datasheet
PA.700.J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | PIFA | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Gain | - 3.6 dBi, - 0.5 dBi, - 1 dBi, 0.5 dBi, 2.7 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3.5:1 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | PCB Mount | |
| Center Frequency | 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | |
| Application | Cellular Application | |
| Length | 40 mm | |
| Width | 6 mm | |
| Height | 5 mm | |
| Series | PA.700 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | PA.700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?