Reference Only
PA.700A
Antennas Septa band+LTE ant 700-900/1800-2100MHz
Datasheet
PA.700A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Minimum Frequency | 700 MHz | |
| Maximum Frequency | 2.1 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?