Reference Only
PA0513.321NLT
Power Inductors - SMD SMT POWER BEAD INDUCTOR.
Datasheet
PA0513.321NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke | |
| Package / Case | 13.5 mm x 13 mm x 8 mm | |
| Shielding | Unshielded | |
| Inductance | 320 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 41 A | |
| Maximum DC Resistance | 320 uOhms | |
| Saturation Current | 50 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 13.5 mm | |
| Width | 13 mm | |
| Height | 8 mm | |
| Series | PA0513NL | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Molded | |
| Inductance - nH | 320 nH | |
| Inductance - pH | 320000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,82 € | 1.312,00 € |
Need more?