Reference Only
PA0806NL
Power Transformers - Board Mount 1500V 153uH DCR=17.5mOhms.
Datasheet
PA0806NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Power Rating | 140 W | |
| Mounting Style | PCB Mount | |
| Length | 21.6 mm | |
| Width | 23.37 mm | |
| Height | 8.85 mm | |
| Inductance | 153 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Frequency | 200 kHz to 700 kHz | |
| Packaging | Tray | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 4:4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,14 € | 1.713,60 € | |
| 6,84 € | 1.915,20 € | |
| 6,63 € | 3.447,60 € | |
| 6,42 € | 6.420,00 € |
Need more?