Reference Only
PA2008NLT
Pulse Transformers
Datasheet
PA2008NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 2:1:1 | |
| Inductance | 1.425 mH | |
| Voltage Time - Et | 52 V/us | |
| Primary Resistance | 1.15 Ohms | |
| Mounting Style | PCB Mount | |
| Length | 9 mm | |
| Width | 8.6 mm | |
| Height | 7.6 mm | |
| Isolation Voltage | 1.5 kV | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Primary Voltage Rating | 340 V | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?