Reference Only
PA2050.233NL
Power Inductors - SMD INDUCTOR WIREWOUND.
Datasheet
PA2050.233NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 0805 (2012 metric) | |
| Shielding | Unshielded | |
| Inductance | 23 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 8 A | |
| Maximum DC Resistance | 13.7 mOhms | |
| Saturation Current | 9.8 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Length | 22.23 mm | |
| Width | 19.05 mm | |
| Height | 12.2 mm | |
| Series | PA2050 | |
| Packaging | Tray | |
| Application | RF | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 630 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,96 € | 1.234,80 € | |
| 1,89 € | 1.984,50 € | |
| 1,87 € | 4.712,40 € |
Need more?